Christmas Opening Hours and Delivery Dates here
TE Connectivity 1-965983-1 MCP Crimp Contact 1 Pin Single Piece

Image Representative of Range

TE Connectivity 1-965983-1 MCP Crimp Contact 1 Pin Single Piece

Order Code:

07-3951

Brand: TE Connectivity MPN: 1-965983-1 EAN-13: 2050002964501
Qty Unit Price (Ex VAT)
20+ £0.301
1000+ £0.254
2000+ £0.226
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,136 available to back orderBack-order availability date - 09/01/2026

TE Connectivity's 1-965983-1 is a male unshrouded automotive connector.

It features a TAB 28x08 configuration, designed for reliable electrical connections.

Ideal for automotive applications, it offers secure and efficient performance.

This connector is commonly used in vehicles to facilitate robust electrical connections.


Type Crimp contact
Plug / Socket Pin
Current Rating 10A
AWG (min.) 24
AWG max. 20
Connection Crimp
Connector contact surface Silver plated
Connector system automotive
Contact Material Copper alloy
Factory colour Silver
Industrial packaging No
max. cross section 0.50mm²
Max. temperature +130°C
Min. cross section 0.20mm²
Min. temperature -40°C
Misc Attribute MCP
Number of Rows 1
Pin shape Rectangular
Pins per row 1
Series MCP
Total number of pins 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot