TE Connectivity 1-406541-6 is a modular connector featuring 8 positions with a right-angle male design.
The connector is black and unshrouded, providing easy access for mating cables.
It is typically used in telecommunications and networking applications.
The product ensures reliable electrical connections in various communication systems.
| Type |
RJ45 Connectors |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.525 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
.2 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Underplating Material |
Nickel |
| Housing Material |
High Temperature Thermoplastic |
| Misc Attribute |
TE AMP MODULAR JACKS - INVERTED AND LEDS |
| Number of Positions |
8 |
| Operating Temperature Range |
-40 – 185 |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
441 |
| Packaging Type |
Box |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Orientation |
Right Angle |
| PCB Thickness (Recommended) |
.062 |
| Shielded |
Yes |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.14 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In