TE Connectivity 1-350345-0 is a Pin Socket connector with a 2-position female configuration.
This unshrouded connector features a standard crimp termination method.
It is suitable for use in wire-to-board applications in various industries.
The connector is commonly used for reliable electrical connections in electronic and electrical equipment.
| Type |
2P Female Housing Cap |
| Pitch |
6.096mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Length |
28.7 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
9.27 |
| Contact Layout |
Inline |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Natural |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
To use this facility please Sign In.
Sign In