Easter Opening Hours and Delivery Dates here

TE Connectivity 1-2328823-2 LED Lens Transparent 80 mm Dome Polycarbonate

Order Code:

14-3174

Brand: TE Connectivity MPN: 1-2328823-2
Qty Unit Price (Ex VAT)
60+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
9,684 in stock, despatched in 5 working days

TE Connectivity's LED lens 1-2328823-2 features a transparent design.

Measuring 80 mm, it is crafted from durable polycarbonate.

This dome-shaped component enhances LED light distribution.

It is typically used in electronic and lighting applications.


Type LED Lens Transparent Dome
Lens Colour Clear
Number of Positions 1
Operating Temperature Range -40 – 90
Product Diameter 80
Product Height 43.43
Sealable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot