The TE Connectivity 1-216791-4 is a board connector featuring 14 contacts arranged in 2 rows, designed for female connections.
It offers reliable electrical connections suitable for various electronic systems.
The product is commonly used in applications such as data communication and industrial control.
Its robust design ensures durability and long-term performance in demanding environments.
| Type |
Ribbon Cable Connector |
| Number of Positions |
14 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Mating Retention |
Without |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 200.79 |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| Primary Product colour |
Grey |
| Row-to-Row Spacing |
.1 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
To use this facility please Sign In.
Sign In