The TE Connectivity 1-178128-4 is a female unshrouded housing connector with four positions, offering secure and reliable connections.
Its robust design ensures durability in various conditions.
This component is typically used in electrical assemblies and equipment where compact and simple connectivity is required.
It is ideal for automotive and industrial applications.
| Type |
Wire to Board Housing |
| Pitch |
5.08mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.28 |
| Connector Length |
1.36 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
.89 |
| Contact Base Material |
Copper Alloy |
| Contact Type |
Receptacle |
| Housing Material |
Polyester GF |
| Mating Retention |
With |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Bag |
| Packaging Quantity |
2000 |
| Primary Product colour |
Black |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In