Christmas Opening Hours and Delivery Dates here

TE Connectivity 1-1393225-9 RY611012 Relay 12V DC 1 Change-Over

Order Code:

07-3347

Brand: TE Connectivity MPN: 1-1393225-9 EAN-13: 2050006506257
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
51 available to back orderBack-order availability date - 10/01/2026

The TE Connectivity 1-1393225-9 is a power relay with a 1 Form C SPDT configuration.

It operates at 12VDC and is rated for handling up to 8A.

This relay is wash tight, making it suitable for environments requiring moisture protection.

It is commonly used in automotive and industrial applications.


Type Industrial relay
Coil Voltage 230mW
Length 28.5mm
Width 10.1mm
Height 12.3mm
Connection THT
Contact Material AgNi
Contact Type 1 change-over
Creepage distance (coil/clips) 8mm
Dim (L x W x H) 28.5 x 10.1 x 12.3 mm
Misc Attribute RY611012
Nominal Voltage 12V DC
Resistance (coil) 627Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot