TE Connectivity 028034-000 STD02W-4 Cable Marker Ø1-1.8mm Imprint 4

TE Connectivity 028034-000 STD02W-4 Cable Marker Ø1-1.8mm Imprint 4

Order Code:

07-3247

Brand: TE Connectivity MPN: 028034-000 EAN-13: 2050003341943

Discontinued


TE Connectivity's STD02W-4 is a pre-printed cable marker designed for cables with an outside diameter range from 1 to 1.80 mm. It is part of Tyco Electronics' line of heat shrink products, suitable for marking and identifying cables in industrial and electrical applications. This product facilitates efficient cable organisation and management, particularly in environments requiring clear labelling and identification.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 4
Max. temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of markers 30
Outside diameter range 1 up to 1.80 mm
Series STD02
Suitable for outside Ø (max.) 1.80mm
Suitable for outside Ø (min.) 1mm

Trustpilot