Christmas Opening Hours and Delivery Dates here
TE 926887-3 Universal Mate-N-Lok Crimp Pin Bronze/Pre-Tin

TE 926887-3 Universal Mate-N-Lok Crimp Pin Bronze/Pre-Tin

Order Code:

63-3089

Brand: TE Connectivity MPN: 926887-3

Discontinued


TE Connectivity crimp pin from their Universal Mate-N-Lok range.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • Contact plating: Pre-Tin
  • Contact base material: CuSn4
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 19
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 1.52 to 3.3mm [.06 to.13 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .5 - 2.1mm², 20 - 14 AWG
  • Contact retention: Locking Lance
  • Contact configuration: Split
  • Operating temperature range: -55 to +125 °C [ -67 to +257 °F ]
  • Packaging quantity: 5000 (Reel)
  • Mftrs part no. 926887-3
Type Crimp pin
Connection Push fit

Trustpilot