Easter Opening Hours and Delivery Dates here
TE 917512-5 Dynamic D-3000 Crimp Tab Size 2L Tin

Image Representative of Range

TE 917512-5 Dynamic D-3000 Crimp Tab Size 2L Tin

Order Code:

63-8177

Brand: TE Connectivity MPN: 917512-5
Qty Unit Price (Ex VAT)
1000+ £0.185
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 11/04/2026

TE Connectivity crimp tab from their Dynamic D-3000 range.


  • Product type: Contact
  • Connector type: Tab
  • Applies to: Wire/Cable
  • For use: Receptacle (Socket) Contact
  • Contact plating: Tin
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250
  • Operating voltage (VDC): 250, 600
  • Contact current rating (A): 5, 7.5
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 2.2 to 2.8mm [.0866 to.11 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: 1.25 - 2.27mm², 16 - 14 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3
  • Contact classification: Power, Signal
  • Wire range mark: 2L
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 917512-5
Circuit Application Power & Signal
Contact Current Rating (Max) 15
Contact Mating Area Plating Material Tin (Sn)
Contact Type Tab
Mating Tab Thickness .025
Mating Tab Width .08
Operating Temperature Range -67 – 221
Packaging Method Bag & Box
Product Terminates To Wire & Cable
Type Connector Contacts
Wire Size 16 – 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot