Christmas Opening Hours and Delivery Dates here

TE 281699-4 HE13 Pin Headers Right Angle Gold 1 x 4P Blue

Order Code:

63-8109

Brand: TE Connectivity MPN: 281699-4

Discontinued


These shrouded pin headers from the TE Connectivity HD13 range have a pitch of 2.54mm and are vertical mount.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • Colour: Blue
  • Length: 2.9mm
  • Number of positions per row: 4
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Gold
  • Contact base material: Phosphor Bronze
  • Housing material: High Temperature Thermoplastic
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Contact current rating (A): 3
  • Termination method to PCB: Through Hole
  • Agency/standard: CSA LR7189, UL E28476
  • Solder tail contact plating material: Tin over Nickel
  • Termination method to wire/cable: Insulation Displacement Crimp (IDC)
  • Mating alignment type: Polarization
  • Header type: Shrouded
  • Contact shape: Square
  • Post size: .64mm (.025 in )
  • Termination end plating material: Tin-Lead
  • Mating post length: 6.75mm
  • Housing style: 2-Sided
  • Shrouded end dimension (mm): 1.27
  • Operating temperature range: -55 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 281699-4
Type PCB Headers & Receptacles

You may also like


Trustpilot