Easter Opening Hours and Delivery Dates here
TE 171636-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin

Image Representative of Range

TE 171636-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin

Order Code:

63-4231

Brand: TE Connectivity MPN: 171636-1
Qty Unit Price (Ex VAT)
4000+ £0.075
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
8,000 in stock, despatched in 5 working days

TE Connectivity crimp pin from their Mini Universal Mate-N-Lok range.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • For use: Plug or Cap Housing
  • Contact plating: Pre-Tin
  • Contact base material: Brass
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 7
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Contact shape: Square
  • Connector system: Wire-to-Wire
  • Barrel type: Open Barrel
  • Wire/cable size: .5 - 1.3mm², 20 - 16 AWG
  • Contact retention: Yes
  • Contact diameter: 1mm [.0394 in ]
  • Operating temperature range: -20 to +105 °C [ -4 to +221 °F ]
  • Packaging quantity: 4000 (Loose Piece)
  • Mftrs part no. 171636-1

HDM Applicator part number ending in -1 is used on AMPOMATOR CLS Machine With T or G Terminators, -2 is used on AMP-O-LECTRIC Model K Machine, -3 is used on AMP-O-LECTRIC Model G Machine.
Type Crimp pin
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .094
Compatible With Agency/Standards Products CSA
Connection Push fit
Contact Base Material Brass
Contact Current Rating (Max) 7
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 31.49
Contact Retention Within Housing With
Contact Shape & Form Square
Contact Type Pin
Operating Temperature Range -4 – 221
Operating Voltage 600
Packaging Method Reel
Packaging Quantity 4000
Pin Diameter 1.3mm
Product Terminates To Wire & Cable
Termination Method to Wire & Cable Crimp
Wire Insulation Support Without
Wire Size 20 – 16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot