Christmas Opening Hours and Delivery Dates here
TE 170362-1 Mini Universal Mate-N-Lok Crimp Socket Pre-Tin 22-18AWG

TE 170362-1 Mini Universal Mate-N-Lok Crimp Socket Pre-Tin 22-18AWG

Order Code:

63-3096

Brand: TE Connectivity MPN: 170362-1

Discontinued


The TE Connectivity 170362-1 is a P&S connector, female shrouded for secure connections.

It accommodates wire sizes from 20 to 14 AWG and is supplied in a reel of 4000 pieces.

Main features include its reliability in maintaining stable electrical connections.

This connector is typically used in automotive and industrial applications.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Plug Housing
  • Contact plating: Pre-Tin
  • Contact base material: Brass
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 7
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 22-18
  • Connector system: Wire-to-Wire
  • Barrel type: Open Barrel
  • Wire/cable size: .3 -.89mm², 22 - 18 AWG
  • Contact retention: Yes
  • Contact diameter: 1.8mm [.071 in ]
  • Operating temperature range: -20 to +105 °C [ -4 to +221 °F ]
  • Packaging quantity: 4000 (Reel)
  • Mftrs part no. 170362-1
Type Crimp socket
Connection Push fit

Trustpilot