Christmas Opening Hours and Delivery Dates here
TE 170359-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin 26-22AWG

TE 170359-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin 26-22AWG

Order Code:

63-4229

Brand: TE Connectivity MPN: 170359-1

Discontinued


TE Connectivity's 170359-1 is a cable accessory with a minimum diameter of 0.047 inches and a maximum diameter of 0.069 inches.

It is designed to provide secure and reliable cable management.

This part is ideal for applications requiring precise cable support and arrangement.

Its durable design makes it suitable for use in various industrial and electronic setups.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • For use: Plug or Cap Housing
  • Contact plating: Pre-Tin
  • Contact base material: Brass
  • Operating voltage (VDC): 600
  • Contact current rating (A): 7
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 26-22
  • Insulation diameter: 1.2 to 1.75mm [.047 to.069 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .12 -.35mm², 26 - 22 AWG
  • Contact retention: Yes
  • Contact diameter: 1mm [.0394 in ]
  • Operating temperature range: -20 to +105 °C [ -4 to +221 °F ]
  • Packaging quantity: 6000 (Reel)
  • Mftrs part no. 170359-1
Type Crimp pin
Connection Push fit

Trustpilot