Easter Opening Hours and Delivery Dates here

TE 1586315-3 Val-U-Lok Crimp Socket Pre-Tin 24-18AWG

Order Code:

63-5085

Brand: TE Connectivity MPN: 1586315-3

Discontinued


TE Connectivity Val-U-Lok crimp sockets.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • Contact plating: Pre-Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Contact base material: Phosphor Bronze
  • Operating voltage (V AC): 600
  • Contact current rating (A): 9
  • Agency/standard: CSA, UL
  • Wire/cable type: Discrete Wire
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 1.5 to 2.4mm [.059 to.0941 in ]
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Wire/cable size: .2 -.8mm², 24 - 18 AWG
  • Contact design: Single Beam
  • Contact classification: Signal
  • Operating temperature range: -40 to +105 °C [ -40 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 1586315-3
Circuit Application Power
Compatible Insulation Diameter Range .059 – .094
Compatible With Agency/Standards Products CSA
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 9
Contact Mating Area Plating Material Tin (Sn)
Contact Retention Within Housing With
Contact Shape & Form Single Beam
Contact Type Socket
Mating Square Post Dimension .045
Operating Temperature Range -40 – 221
Operating Voltage 600
Packaging Method Loose Piece
Packaging Quantity 500
Product Terminates To Wire & Cable
Termination Method to Wire & Cable Crimp
Type Connector Contacts
Wire Insulation Support Without
Wire Size 24 – 18

Trustpilot