TE 1377074-1 Micro-match Sample Box Gold

Order Code:

63-0720

Brand: TE Connectivity MPN: 1377074-1

Discontinued


These Micro-Match sample boxes from TE Connectivity contains samples of the whole Micro-Match family of connectors. They include a CD with an electronic catalogue, CAD files and animations of the connectors in action.


  • Product type: Sample Box
  • Connector type: Pin
  • Applies to: Wire/Cable
  • Height: 13.94mm [.55 in ]
  • Contact plating: Gold
  • Contact base material: Phosphor Bronze
  • Termination method to PCB: Through Hole
  • Connector system: Board-to-Board
  • Polarized: Yes
  • Shrouded: Yes
  • Contact design: Solder Dip
  • Contact termination area plating material: Tin
  • Packaging quantity: 1
  • Mftrs part no. 1377074-1

Box includes samples of all connectors in the Micro-Match family.

You may also like


Trustpilot