Christmas Opening Hours and Delivery Dates here
TE 1-770902-0 Mini Universal Mate-N-Lok Crimp Socket Gold 26-22AWG 7000pk

TE 1-770902-0 Mini Universal Mate-N-Lok Crimp Socket Gold 26-22AWG 7000pk

Order Code:

63-4879

Brand: TE Connectivity MPN: 1-770902-0

Discontinued


TE Connectivity crimp socket from their Mini Universal Mate-N-Lok range.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Plug Housing
  • Contact plating: Gold
  • Contact plating thickness: .76 µm [ 29.92 µin ]
  • Contact base material: Brass
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 11.2
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 26-22
  • Insulation diameter: 1.2 to 1.75mm [.047 to.069 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .12 -.4mm², 26 - 22 AWG
  • Contact retention: Yes
  • Underplate material: Nickel
  • Underplate material thickness: 1.27 µm [ 50 µin ]
  • Contact diameter: 1.8mm [.071 in ]
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 7000 (Reel)
  • Mftrs part no. 1-770902-0

HDM Applicator part number ending in -3 is used on AMPOMATOR CLS Machine With T or G Terminators, -4 is used on AMP-O-LECTRIC Model K Machine, -5 is used on AMP-O-LECTRIC Model G Machines.
Type Crimp socket
Connection Push fit

Trustpilot