TDE Instruments DPM962-NTG Digital Panel Meter

Order Code:

51-8724

Brand: TDE Instruments MPN: DPM962-NTG EAN-13: 4016138687781

Discontinued


This module is a low profile LCD digital panel meter conforming to DIN standard panel sizes 36mm x 72mm. It uses advanced components and construction techniques to provide performance combined with elegant appearance at a cost previously unattainable.

The LED backlight provides a clear, easy to read display under all lighting conditions. A large character height enables the LCD display to be easily read. Low power ideal for battery powered applications. Typical applications Indication of DC voltage or current in vehicles, boats.


  • Operating voltage 3V to 12V DC
  • Total mass of measuring and operating voltage is possible
  • Accuracy ±0.1 %
  • Display symbols ºF, ºC, µ, m, A, V, K, M, O individually be individually selected
  • Backlighting Green inverted
  • Assembly dimensions 33 x 68mm
  • Current consumption: 2mA
  • Dimensions: (W x H x D) 72 x 36 x 14 mm
  • Display: LCD
  • Display range: 0 - 1999
  • Measurement range(s): ± 200mV
  • Tolerance: ± 0.1% (+ 1 Digit)
  • Type (manufacturer type): DPM962-NTG

Questions

*Question functionality currently disabled
Wednesday, February 10, 2016 | Question by: Rapid Customer | Product code: 51-8724
Q. THE DATA SHEET DOES NOT GIVE PINOUT DETAILS OR DECIMAL POINT PADS?
A. Hi Richard, thank you for your question. Please see this multi language instruction booklet.

Trustpilot