Taiway Miniature Toggle Switch DPDT

Taiway Miniature Toggle Switch DPDT

Order Code:

75-0213

Brand: Taiway MPN: 100-DP1-T100B1M1QE

Discontinued


The Taiway Miniature Toggle Switch DPDT incorporates the following features: On-None-On Operation, 5A Contact Current, 250Vac Contact Voltage, Copper Alloy Contact, Silver Plated, -30ºC to +85ºC Operating Temperature, Solder Lug Terminal, 1/4-40UNS Thread, 9mm Long Thread, Bat Actuator, 10.4mm Long Actuator, 12.7mm Long, 11.4mm Wide, 19.2mm High, Contact Rating - 5A 125Vac, 2A 250Vac, 50,000 Make and Break Cycles at Full Load, Epoxy Terminal Seal, Taiway 100 Series
Contact Configuration DPDT

Trustpilot