Q. Would this device switch a LED power from a 3 V battery
A. Hi Paul, thank you for your question. This will switch up to 12V and 500mA so no problem switching a standard 20/30mA LED.
This SPDT, On-On slide switch from the Taiway 600A Series is suitable for through-hole PCB mounting and may be used for numerous signal switching applications.
NB: In the right hand position the switch activates the centre and left pins and vice versa.
| Type | Slide switch |
|---|---|
| Contact Configuration | On / off / on |
| Number of Positions | 2 |
| Switch Function | On-On |
| Current Rating (Amps) | 500mA |
| Dimensions | 10 x 5.1 x 2.45mm |
| Illumination Type | None |
Q. Would this device switch a LED power from a 3 V battery
A. Hi Paul, thank you for your question. This will switch up to 12V and 500mA so no problem switching a standard 20/30mA LED.