Taiwan Semiconductor SS26 R5 2A 60V SMD Schottky Rectifier Diode

Order Code:

47-0998

Brand: Taiwan Semiconductor MPN: SS26 R5

Discontinued


SS26 R5 Schottky barrier rectifier diode, 60V VRRM, 2A IF(AV), 50A IFSM, 0.65V VF, 5mA IR, SMB/DO-214AA Case, –65°C to +150°C, 0.093g Weight.


Max Forward Current 50A
Peak Reverse Voltage 60V
Operating Temperature 150°C
Package SMB

You may also like


Trustpilot