Christmas Opening Hours and Delivery Dates here

Taiwan Semiconductor SF47G R0 4A 500V 35ns Super Fast Rectifier Diode

Order Code:

47-0958

Brand: Taiwan Semiconductor MPN: SF47G R0

Discontinued


SF47 R0 Rectifier diode, 500V VRRM, 4A IF(AV), 125A IFSM, 1.7V VF, 500µA IR, DO-201AD Case, –65°C to +150°C, 1.2g Weight.


Type SF47G
Current 4A
Forward Voltage 1.7V
Peak Reverse Voltage 500V
Package Style DO-201AD
Thermal Resistance 25°C/W

You may also like


Trustpilot