Easter Opening Hours and Delivery Dates here

Taiwan Semiconductor S1G R3G Glass Passivated Rectifier Diode (SMD) 400V 1A

Order Code:

47-0946

Brand: Taiwan Semiconductor MPN: S1G R3G

Discontinued


Buy Rectifier Diode Glass Passivated (SMD) 400V 1A - incorporating the following features: DO-201 package, high temperature soldering capability, colour band on body denotes cathode (for unidirectional types), 1500W surge capability at 10 x 1000µs waveform, case classification UL 94V-0


  • Surface mount rectifier diodes
  • Can be used in pick and place PCB construction
  • Polarity indicated by cathode band
  • High temperature soldering capability
  • Qualified as per AEC-Q101
  • UL 94V-0 rating
Type S1G R3
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 400V
Package Style SMA / DO-214AC
Thermal Resistance 75°C/W

Questions

*Question functionality currently disabled
Monday, April 23, 2012 | Question by: Rapid Customer | Product code: 47-0946
Q. If I order 1000 of these, will they come in a continuous length?
A. Thanks for your enquiry Simon. These are supplied on a continuous strip.

You may also like


Trustpilot