Christmas Opening Hours and Delivery Dates here
Taiwan Semiconductor BZV55C6V8 Zener Diode 6.8V 500mW MINI MELF

Taiwan Semiconductor BZV55C6V8 Zener Diode 6.8V 500mW MINI MELF

Order Code:

51-7268

Brand: Taiwan Semiconductor MPN: BZV55C6V8 L1

Discontinued


A 500mW 6.8V Zener diode designed for use as a voltage regulator. The Zener diode is supplied in a surface mounting LL-34 (Mini Melf) package that is suitable for automatic pick and place manufacturing.


  • Hermeticall sealed glass
  • Compression Bonded Construction
  • External surfaces corrosion resistant
  • Blue colour band indicates negative polarity
Voltage 6.8V
Package Style Mini-melf
Max. Junction Temperature 200°C
Power Dissipation 500mW

You may also like


Trustpilot