Christmas Opening Hours and Delivery Dates here

Taiwan Semiconductor BA159 Fast Recovery Diode 1A 1000V DO-41

Order Code:

50-0333

Brand: Taiwan Semiconductor MPN: BA159

Discontinued


A 1A 1000V BA159 fast recovery rectifier diode that has a low forward voltage drop and fast switching time. The diode comes in an axial through-hole mounting DO-41 case.


  • High current handling
  • High reliability
  • High surge current handling
  • Colour band denotes cathode
  • High temperature soldering guaranteed
  • UL 94V-0 rated
Current 1A
Forward Voltage 1.2V
Peak Reverse Voltage 1000V
Package Style DO-41

You may also like


Trustpilot