Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Semiconductor 1N4148 Rectifier Diode 100V 150mA DO-35

Order Code:  

51-7254

  Copy to clipboard
Brand: Taiwan Semiconductor  Copy to clipboard MPN: 1N4148 A0  Copy to clipboard
 Report an error

Discontinued

A popular 1N4148 switching diode in a axial DO-35 through-hole mounting package. Suitable for general purpose applications.


  • Fast switching speed
  • Silicon epitaxial planar construction
  • Band marks polarity
Type 1N4148
Package/Case DO-35
Repetitive Peak Reverse Voltage (Vrrm) 100V
Average Forward Current (If) 150mA
Peak Forward Surge Current (Ifsm) 0.5A
Power Dissipation (Pd) 500mW
Forward Voltage (Vf) 1V
Junction Operating Temperature (Tj) -65 to +175°C

Reviews


Be the first to submit a review