Taiwan Alpha 12mm Vertical Encoder with Switch 20mm Flat Insulated Shaft 24PPR

Order Code:

67-1205

Brand: Taiwan Alpha MPN: RE12CF-41-20F-24P

Discontinued


This switched incremental rotary shaft encoder has terminals arranged for vertical mounting. The resolution is 24ppr and there are 24 detents per revolution. The robust construction and long operating life makes this encoder suitable for applications that require precise shaft unlimited rotation.


  • With switch SPST push-on 3A 16V DC
  • Rating 10mA 5V DC
  • 20mm long flat shaft
  • Clockwise rotation
Shaft Diameter 6mm
Shaft Length 20mm
Current Rating 10mA
Encoder Resolution 24ppr
Shaft Type Flat
Terminal Orientation Vertical
Voltage Rating 5VV
With Switch Yes

Trustpilot