Taiwan Alpha 11mm Horizontal Encoder with Switch 25mm Flat Metal Shaft 15PPR

Order Code:

67-1200

Brand: Taiwan Alpha MPN: RE111F-21B3-25F-15P

Discontinued


This incremental optical rotary encoders has horizontal terminals and a push-on switch. Resolution is 15 pulses per revolution and there are also 30 detents per revolution. The encoder and switch has a long operating life. Suitable for applications that require precise shaft unlimited rotation.


  • Rating 10mA 5V DC
  • M7 x 0.75mm bushing 7mm long
  • 25mm long flat shaft
  • Clockwise rotation
  • Switch is SPST push on 3A 16V DC
Shaft Diameter 6mm
Shaft Length 25mm
Current Rating 10mA
Encoder Resolution 15ppr
Shaft Type Flat with slot
Terminal Orientation Horizontal
Voltage Rating 5VV
With Switch Yes

You may also like


Trustpilot