Christmas Opening Hours and Delivery Dates here

Tacwise TACGCN57P GCN-57P Pneumatic Coil Nailer 57mm

Order Code:

97-3485

Brand: Tacwise MPN: TACGCN57P EAN-13: 5051439001804
Qty Unit Price (Ex VAT)
1+ £237.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Tacwise GCN 57P is a tough, reliable air powered coil nailer, ideal for continuous use with a contact trip (bump) trigger. It has a high durability driver blade system, a high capacity nail drum and a 360° adjustable exhaust port.

Load capacity nails: 300-400
PSI: 60-120
Max dBA sound/noise level (on surface impact): 96
Fires: 2.1 and 2.3 Ring Coil Nails.

Length: 380mm
Width: 290mm
Depth: 130mm
Weight: 2.7kg

Ideal for:
Decking, Fencing, Pallet/crate manufacture & packing case, Sheds & garden buildings.


Type Nailgun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot