Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Dehner Elektronik SYS 1319-3020-T2 30W Desktop Power Supply 20VDC 1.5A

Order Code:  

59-1901

 
Brand: Dehner Elektronik  MPN: SYS 1319-3020-T2  EAN-13: 4016138682397
 Report an error

Discontinued

The Dehner Elektronik SYS 1319-3020-T2 30W is a Desktop Switching Power Supply with a rating of 20V DC, 1.5A, 30W. This PSU has Short circuit and Overload Protection and Automatic Restart. The PSU has a wide voltage input range of 90 to 264V AC and is supplied with a standard 5.5 x 2.1mm DC to DC output plug.


  • Suitable For ITE and AV Application
  • Wide Input Range AC 90V to 264V
  • No Load Power Consumption Less Than 0.3W
  • Low Ripple and Noise
  • Supplied with 20V Output
  • Manufacturer's part: Dehner Elektronik SYS 1319-3020-T2

Reviews


Be the first to submit a review