Easter Opening Hours and Delivery Dates here

Sygonix SY-6683268 Occupancy sensor flush mount 360° relay white IP54

Order Code:

17-6499

Brand: Sygonix MPN: SY-6683268 EAN-13: 4064161391205
Qty Unit Price (Inc VAT)
1+ £15.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Sygonix SY-6683268, also known by its alternate description 3341634 - Sygonix SY-6683268, is a state-of-the-art occupancy sensor designed for flush mount installation. This product features a 360-degree detection range, which ensures comprehensive coverage suitable for various environments. Equipped with a relay output, the sensor delivers reliable performance, making it ideal for integration into building automation systems and energy management applications. The device is housed in a robust white enclosure with an IP54 rating, providing protection against dust ingress and water splashes, thereby enhancing its suitability for indoor use in commercial or industrial settings. Its precision in detecting human presence and occupancy allows for efficient lighting and climate control, contributing to energy conservation and optimisation in engineering systems.
Type Occupancy sensor
Colour White
Contact Type Relay
Detection Angle 360°
Diameter 76mm
Dimensions (Ø x H) 76 mm x 67 mm
Height 67mm
IP Rating IP54
Max. Range 9m
Product Type Occupancy sensor
Switching capacity (energy saving bulbs) 600W
Switching capacity (LED) 600W
Switching capacity (light bulbs) 1200W
Time settings 10 s - 12min
Twilight settings 3-2000lx
Voltage (max.) 240V AC
Voltage (min.) 220V AC
Weight 95g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot