Christmas Opening Hours and Delivery Dates here

Sygonix SY-6121660 safety cylinder Bluetooth backlit keypad easy install

Order Code:

07-3128

Brand: Sygonix MPN: SY-6121660 EAN-13: 4064161318431
Qty Unit Price (Inc VAT)
1+ £114.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
201 available to back orderBack-order availability date - 02/02/2026

The Sygonix SY-6121660 is a safety cylinder featuring Bluetooth support and a backlit keypad. Its main attributes include theft protection and access control, making it an ideal keypad lock system. Typical applications for this product involve secure and convenient access for doors in residential or commercial settings.
Type Safety cylinder
Cloud integration Tuya
Depth 40mm
Dimensions (W x H x D) 140 x 42 x 40 mm
Height 42mm
Number of codes/combinations 100
Operating Voltage 3V DC
Plastic free packaging Plastic-free packaging
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot