Easter Opening Hours and Delivery Dates here

Sygonix SY-5995284 LED Outdoor floodlight 30W motion detector IP65

Order Code:

07-3092

Brand: Sygonix MPN: SY-5995284 EAN-13: 4064161311166
Qty Unit Price (Ex VAT)
1+ £30.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
275 available to back orderBack-order availability date - 17/04/2026

The Sygonix SY-5995284 is an LED outdoor floodlight featuring a motion detector, with an energy efficiency class of C and a power consumption of 30 watts. It emits a neutral white light, making it ideal for illuminating gardens and outdoor spaces. This floodlight offers reliable security and visibility for homes and commercial properties.
Type LED outdoor floodlight (+ motion detector)
Colour temperature 4000K
IP Rating IP65
Power 30W
Bulb Type LED (monochrome)
Colour Neutral white
Depth 34.5mm
Dim (W x H x D) 191 x 173.4 x 34.5 mm
Energy consumption 30 kWh/1000h
Energy efficiency rating C (A - G)
Factory colour Black
Feed length 30cm
Height 173.4mm
Material Aluminium (die-cast)
Number of bulbs 168
Operating Voltage 230V
PIR detection angle (horizontal) 160°
Plastic free packaging Plastic-free packaging
Total luminous flux 4950lm
Width 191mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot