Sygonix SY-4966372 Gas detector mains-powered methane detection

Order Code:

07-2792

Brand: Sygonix MPN: SY-4966372 EAN-13: 4064161197555
Qty Unit Price (Ex VAT)
1+ £11.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
576 in stock, despatched in 4 working days

The Sygonix gas detector is a mains-powered device that specifically detects methane. Its main features include reliable gas detection and an alarm sounder for safety alerts. This gas detector is typically used in domestic and commercial settings to monitor gas leakage and ensure safety.
Type Gas detector
Power Source mains-powered
Alarm at gas/gas mixture 7% ± 3% LEL
Current Consumption ≤4W
Depth 34mm
detects Methane
Dimensions (W x H x D) 86 x 112 x 34 mm
Height 112mm
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot