Christmas Opening Hours and Delivery Dates here

Sygonix SY-5773492 LED Strip Light 230 V 5000 mm includes plug

Order Code:

07-3027

Brand: Sygonix MPN: SY-5773492 EAN-13: 4064161258850
Qty Unit Price (Ex VAT)
1+ £32.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
861 available to back orderBack-order availability date - 14/01/2026

The Sygonix SY-5773492 LED strip light features a 5000 mm length and a plug compatible with 230 V. This LED strip is ideal for providing efficient lighting in cupboards and other indoor spaces. Typical applications include accent lighting and enhancing ambiance in residential and commercial settings.
Type LED strip light
Colour White
Dimmable Yes
Power 24W
Voltage 230V
Colour temperature type 6500K
Connectors (LED strips) + plug
Dimensions (L x W x H) 5000 x 8 x 2.3 mm
Energy efficiency rating n.rel.
Height 2.3mm
IP Rating IP20
LEDs 3200
Length 5000mm
Min. colour temperature 2700K
Operating Current 180mA
Plastic free packaging Plastic-free packaging
Power Consumption 24W
Width 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot