Christmas Opening Hours and Delivery Dates here

Sygonix SY-5806888 CEE CA Connector 16A 3-pin 250V AC 1pc

Order Code:

07-3049

Brand: Sygonix MPN: SY-5806888 EAN-13: 4064161293981
Qty Unit Price (Ex VAT)
2+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
228 available to back orderBack-order availability date - 10/01/2026

The Sygonix SY-5806888 is a high voltage outlet designed for secure electrical connections, supporting a 16 A current and 250 V AC voltage. This CEE CA connector is suitable for industrial and commercial applications where robust and reliable power delivery is essential. The Sygonix high voltage socket is ideal for heavy-duty equipment and machinery use.
Type CEE CA connector
Current Rating 16A
Voltage Rating 250V AC
Cores 3
Dim (L x W x H) 135 x 75 x 52 mm
Height 52mm
IP Rating IP44
Length 135mm
Number of Ways 3
Plastic free packaging Plastic-free packaging
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot