Sygonix SY-5043454 Current Cable 2.00m Black Durable Efficient Design |
|
|
735 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2.00m |
|
SJT 3X AWG18 |
straight |
Black |
10A |
125V |
USA plug + PG |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5043464 Cable 3m black single piece reliable Current transfer |
|
|
605 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3.00m |
|
H05RN-F 3G 1 mm² |
straight |
Black |
16A |
230V |
PG plug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5043466 Current Cable Black 5m long durable design |
|
|
658 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
5.00m |
|
H05VV-F 3G 1,5 mm² |
angled on one side |
Black |
16A |
230V |
PG plug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5043468 Cable Black 3.00m durable Current transmission |
|
|
205 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3.00m |
|
H05VV-F 3G 1,5 mm² |
angled on one side |
Black |
16A |
230V |
PG plug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5043470 Cable Black 2m Reliable Current cable |
|
|
664 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2.00m |
|
H05VV-F 3G 1,5 mm² |
angled on one side |
Black |
16A |
230V |
PG plug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5043472 Current Cable black 1.50 m durable construction |
|
|
436 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1.50m |
|
H05VV-F 3G 1,5 mm² |
angled on one side |
Black |
16A |
230V |
PG plug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5043474 Cable Black 3.00m Durable Current transmission |
|
|
637 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3.00m |
|
H05VV-F 3G 1 mm² |
angled on one side |
Black |
16A |
230V |
PG plug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5043478 Current Cable Black 2m durable and reliable |
|
|
436 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2.00m |
|
H05VV-F 3G 1 mm² |
angled on one side |
Black |
16A |
230V |
PG plug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5043480 Current Cable Black 3m Durable and Reliable |
|
|
227 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3.00m |
|
H05VV-F 3G 0,75 mm² |
angled on one side |
Black |
16A |
230V |
PG plug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5043482 Current Cable White 2.00 m Durable Performance |
|
|
454 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2.00m |
|
H05VV-F 3G 0,75 mm² |
angled on one side |
White |
16A |
230V |
PG plug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5043484 Current Cable 2m black robust design |
|
|
839 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2.00m |
|
H05VV-F 3G 0,75 mm² |
angled on one side |
Black |
16A |
230V |
PG plug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5043486 Current Cable White 1.50m Durable High-Quality Design |
|
|
334 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1.50m |
|
H05VV-F 3G 0,75 mm² |
angled on one side |
White |
16A |
230V |
PG plug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5043488 Current Cable Black 1.50m Reliable Connectivity |
|
|
371 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1.50m |
|
H05VV-F 3G 0,75 mm² |
angled on one side |
Black |
16A |
230V |
PG plug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5044220 Current Cable Black 1.50 m Durable 1pc |
|
|
76 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1.50m |
|
H03VV-F 3G 0,75 mm² |
angled on one side |
Black |
16A |
230V |
PG plug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5044224 Current Cable 1.50m Black with On/Off switch |
|
|
434 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1.50m |
incl. On/Off switch |
H03VVH2-F 2X 0,75 mm² |
straight |
Black |
2.5A |
230V |
Europlug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |
Sygonix SY-5044226 Current Cable Black 1.50 m Durable and Reliable |
|
|
262 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1.50m |
|
H03VV-F 2X 0,75 mm² |
straight |
Black |
2.5A |
230V |
Europlug |
Current Cable |
Current |
Plastic-free packaging |
Open cable ends |
Cable |