Easter Opening Hours and Delivery Dates here
Switchcraft EN3P4M 4 Pole Weathertight Panel Plug

Switchcraft EN3P4M 4 Pole Weathertight Panel Plug

Order Code:

23-2244

Brand: Switchcraft MPN: EN3P4M

Discontinued


Weather tight panel plug with 4 poles from the Switchcraft EN3 series, ideally suited for use in the marine, process control and medical electronics industries. A double seal is created by moulding an o-ring onto the cord housing and a gasket onto the panel housing. A sealing cap is also available which suits both panel plugs and sockets.
  • 600V AC voltage rating
  • 7.5A current rating
  • Plug contact, circular type
  • 7mm cable diameter
  • Solder termination
  • Panel mounting
  • IP68 protection
  • Copper contacts with gold over nickel plating
  • -40ºC to +65ºC operating temperature
  • Resistant to abrasion, chemicals, thermal shock and moisture
  • Manufacturer's part EN3P4M

Trustpilot