SWG nan Wire Nails Dia1.2x20mm Steel 500g Countersunk DIN 1151-B

Image Representative of Range

SWG nan Wire Nails Dia1.2x20mm Steel 500g Countersunk DIN 1151-B

Order Code:

13-0501

Brand: SWG MPN: n/a EAN-13: 4009155123288
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Manufactured by SWG, these wire nails measure 1.2 mm in diameter and 20 mm in length. They are made from steel and come in a package weighing 500 grams. Typically used for woodworking or general construction projects, they provide reliable fastening.
Type Wire nails
Diameter 1.2mm
Length 20mm
Material Steel
Dim (Ø x L) 1.2 mm x 20 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot