SWG 97865516070 Wire Nails Steel Ø5.5mm x160mm 1kg DIN1151-B Countersunk

Order Code:

07-2600

Brand: SWG MPN: 97865516070 EAN-13: 4009155200514
  • Country of Origin: China
  • View All

Discontinued


SWG manufactures these wire nails with dimensions of 5.5 mm in diameter and 160 mm in length using steel, weighing 1 kg per package. These durable nails, model number 97865516070, are ideal for general construction and woodworking applications. The product comes identified as Drahtstifte Blank 1.0kg 55/160 (1000) and is suitable for a variety of fastening tasks.
Type Wire nails
Diameter 5.5mm
Length 160mm
Material Steel
Dim (Ø x L) 5.5 mm x 160 mm

Trustpilot