Easter Opening Hours and Delivery Dates here

Swann SWWHD-INTCAM-UK Swann InTouch Battery-Powered Wire Free Camera

Order Code:

19-0493

Brand: Swann MPN: SWWHD-INTCAM-UK EAN-13: 0840236116539

Discontinued


If you need versatility and convenience in your security system then you need the Swann 1080p Wire-Free Smart Security Camera.

The camera connects in minutes to your existing Wi-Fi network, without the need for a hub, base station or DVR. The camera is built to last, and has an IP65 rating. You can mount the cameras anywhere you like - especially useful outdoors in those hard to reach spots.

The camera is powered by a rechargeable 6000mAh Lithium battery which is easily recharged via the supplied USB cable. The camera has a long battery life and conserves energy when not in use, so the battery only needs recharging every 3-4 weeks.

Motion detection is provided by True Detect heat and motion sensing which can detect the heat from people and vehicles and alert you via push notifications, as well as recording the data if you're connected to a DVR.

The crystal clear 1080p full HD video and wide 120° viewing angle ensures the you have good coverage all day and night. Pick out facial details or read vehicle registration numbers, even when using night vision.

An onboard microphone lets you capture audio as well as video and you can use voice commands with the Google Assistant and Chromecast, as well as Alexa devices that have a screen to see live video from the camera.



  • Easy plug & play straight out of the box
  • 1080p Heat sensing cameras
  • Save up to 7 days worth of data to the camera’s built-in back-up
  • Camera can be mounted anywhere
  • Weatherproof IP65
Type Wireless outdoor security camera
Weatherproof IP65

Trustpilot