Christmas Opening Hours and Delivery Dates here
Swann SWPRO-871CAM-UK PRO-871 Professional All-Purpose Dome Camera

Swann SWPRO-871CAM-UK PRO-871 Professional All-Purpose Dome Camera

Order Code:

43-1128

Brand: Swann MPN: SWPRO-871CAM-UK
  • Country of Origin:
  • View All

Discontinued


This all-purpose dome camera from Swann has been designed to help fight back against crime by deterring intruders and protecting your property at all hours of the day of night. It is also perfect for longer range viewing of cars, driveways, warehouses, alleys, hallways, showrooms and stores, allowing you to see more with high resolution 850 TV lines Swann TruColor video, powerful infrared night vision and wide dynamic range for clear images in any light.

Easy to use via the on-screen display (OSD) controller and built-in software to customise camera settings for professional quality video surveillance. The camera is also easily mountable to walls or ceiling with heavy duty, vandal-resistant aluminium construction and IP66 weatherproof rating for all conditions.Simply connect into a DVR for recording or your TV's video-in socket for immediate surveillance.


  • Video Quality: 850 TV Lines
  • Day/night mode: Colour during day/Black and white at night
  • Lens: 6mm
  • Viewing angle: 45°
  • Indoor or outdoor
  • Operating power: 12V DC
  • Operation temperature: -4°F to 122°F/-20°C to 50°C
  • Body construction: aluminium
  • Camera dimensions: 4.8 x 4.8 x 4in/120 x 120 x 100mm
  • Camera weight: 1.36lbs/620g
  • BNC cable length: 60ft/18m
  • 115ft 35m night vision
  • Manufacturer's part SWPRO-871CAM-UK

Contents: PRO-880 camera, cable managed bracket, OSD controller, BNC cable 60ft/18m, BNC to RCA adapter, power adapter and splitter, mounting screws and plugs, operating instructions and 4x theft deterrent stickers.

Trustpilot