Swann SWPRO-5MPMSBPK2-UK 5MP Bullet Camera with PIR Sensor 2 Pk

Order Code:

19-0483

Brand: Swann MPN: SWPRO-5MPMSBPK2-UK EAN-13: 0840236119721

Discontinued


This pair of security cameras feature the True Detect PIR thermal sensing technology that detects objects that are generating heat, such as people, large animals, vehicles, etc. This reliable and accurate motion detection gives better detection, notifications and recording, eliminates false triggers (such as falling leaves, bugs, rain, etc.) and gives savings in time, hard drive space and playback time.

The cameras have a sturdy construction and are IP66 rated. Mountable both indoors and outdoors, with easy installation and weatherproof reliability.

The 5MP super high definition video is 2.4x the resolution of 1080p, giving you an even better picture. IR night vision range is 30m and the PIR range is 10m. Viewing angle 70°.

Requires suitable DVR.
  • Superb 5MP Super HD video
  • Bullet cameras can be mounted anywhere
  • Weatherproof IP66


Type PIR Security camera
Battery Included? No
Contains Battery? No

Trustpilot