Christmas Opening Hours and Delivery Dates here

Swann SWPRO-1080MSBPK2-UK 1080P Heat Sensing Bullet Camera Twin pack

Order Code:

19-0487

Brand: Swann MPN: SWPRO-1080MSBPK2-UK EAN-13: 0840236118991

Discontinued


These outdoor cameras have a 1080p resolution and feature the True Detect PIR thermal sensing technology that can reliably detect objects that are generating heat, such as people, large animals, vehicles, etc. The camera is so good that it gives gives better detection, notifications and recording, eliminates false triggers (such as falling leaves, bugs, rain, etc.) and gives savings in time, hard drive space and playback time.

As well as the PIR sensor the camera also has IR night vision to a range of 30m and an ambient light range of 40m. With a wide viewing angle of 102° it means that these cameras can provide security coverage over a wide area.

The camera is built tough and can be used both indoors and outdoors. The IP66 rating means that it is weatherproof and will stand up to harsh conditions.

Requires suitable DVR



  • 1080p Heat sensing cameras
  • Bullet design for conspicuousness
  • Cameras can be mounted anywhere
  • Weatherproof IP66
Type PIR Security camera

Trustpilot