Christmas Opening Hours and Delivery Dates here
Swann SWNHD-806PK2-UK 720P HD Security Camera - 2 Pack

Swann SWNHD-806PK2-UK 720P HD Security Camera - 2 Pack

Order Code:

43-1123

Brand: Swann MPN: SWNHD-806PK2-UK
  • Country of Origin:
  • View All

Discontinued


This HD security camera from Swann uses state-of-the-art digital imaging technology for 10x the picture sharpness of traditional security systems, including analog CIF. Such quality allows for a professional surveillance system, giving you peace of mind in seeing detail you need from longer distances including license plates, faces, clothing colours and more, all in HD. The camera can only be used in combination with Swann's 720P network video recorders including 7082™ or 7085™ Series.

Rich in outstanding features, such as the high definition 1MP camera itself, which is capable of generating crystal clear 1280 x 720 pixels (1 Megapixel) video images, while the latest infrared cut filter can be used for powerful night vision to 82ft/25m. Additionally built to suit any conditions with weather resistant rating of IP66 for indoor and outdoor use.


  • Be protected and see every detail in HD
  • Video quality: 1280 x 720 pixels
  • Viewing angle: 65°
  • Indoor or outdoor
  • Operating power: 12V DC
  • Operation temperature: -4°F to 122°F/-20°C to 50°C
  • Body construction: Aluminum
  • Manufacturer's part SWNHD-806PK2-UK

Contents: NHD-806 camera, Cat 5E ethernet cable 98ft/30m, mounting screws/plugs, operating Instructions and theft deterrent stickers.

Trustpilot