Christmas Opening Hours and Delivery Dates here
Swann PRO-881 Ultimate Optical Zoom Dome Camera

Swann PRO-881 Ultimate Optical Zoom Dome Camera

Order Code:

43-1130

Brand: Swann MPN: SWPRO-881CAM-UK
  • Country of Origin:
  • View All

Discontinued


This ultimate optical zoom dome camera from Swann has been designed to help fight back against crime by deterring intruders and protecting your property at all hours of the day of night. It is also perfect for home, office, retail or commercial surveillance, indoors or outdoors in any weather, allowing you to see more with high resolution 850 TV lines Swann TruColor video, powerful infrared night vision & wide dynamic range for clear images.

Easy to use via the on-screen display (OSD) controller and built-in software to customise camera settings for professional quality video surveillance. The camera is also easily mountable to walls or ceiling with heavy duty, vandal-resistant aluminum construction and IP66 weatherproof rating for all conditions. Simply connect into a DVR for recording or your TV's video-in socket for immediate surveillance.


  • Video Quality: 850 TV Lines
  • Day/night mode: Colour during day/Black and white at night
  • Lens: Vari-focal 2.8-12mm
  • Viewing angle: 23-81°
  • Indoor or outdoor
  • Operating power: 12V DC
  • Operation temperature: -4°F to 113°F/-20°C to 45°C
  • Body construction: Aluminum
  • Camera dimensions: 5.3 x 5.3 x 3.9in/135 x 135 x 100mm
  • Camera weight: 1.31lbs/620g
  • BNC cable length: 60ft/18m
  • 98ft/30m night vision
  • Manufacturer's part SWPRO-881CAM-UK

Contents: PRO-880 camera, cable managed bracket, OSD controller, BNC cable 60ft/18m, BNC to RCA adapter, power adapter and splitter, mounting screws and plugs, operating instructions and 4x theft deterrent stickers.

Trustpilot