Swann PRO-742 High-Resolution Security Camera (2 Pack)

Swann PRO-742 High-Resolution Security Camera (2 Pack)

Order Code:

43-1126

Brand: Swann MPN: SWPRO-742PK2-UK
  • Country of Origin:
  • View All

Discontinued


These high-resolution security cameras from Swann provide security for either the home or business within doorways, yards, parking lots, hallways, storage areas and more - deter thieves, safeguard loved ones, protect your property and fight back against crime! Manufactured to a high standard with waterproof casing and hidden enclosed cabling to survive the harshest conditions! The sturdy aluminum construction suits both indoor and outdoor applications with an IP67 rating for any weather conditions.

Equipped with a host of rich features, including the clear resolution 800TVL cameras with powerful night vision to 82ft/25m and on-screen display (OSD) controller that's built-in to the camera cable to customise the camera settings for professional quality video surveillance. Simply plug into your DVR for recording or your TV's yellow video-in-socket for immediate surveillance.


  • Pack of 2 cameras
  • Easily connects to your TV and DVR
  • Pixels: NTSC: 976 x 494, PAL: 976 x 582
  • Viewing angle: 57°
  • Indoor or outdoor: IP67 rated
  • Operating power: 12V DC
  • Operation temperature: -4°F to 140°F/-20°C to 60°C
  • Body construction: Aluminum
  • Camera and stand dimensions: 3.7 x 2 x 3.4in/96 x 53 x 85mm
  • Camera and stand weight: 0.67lbs/305g
  • Cable length: 60ft/18m
  • Manufacturer's part SWPRO-742PK2-UK

Contents: 2x PRO-742 camera, 2x cable managed bracket, 2x BNC cable 60ft/18m, BNC to RCA adapter, mounting screws/plugs, operating instructions and 4x theft deterrent stickers.

Trustpilot