Swann NVW-470 All-in-One SwannSecure 4 Channel WiFi HD Monitoring System

Order Code:

43-1109

Brand: Swann MPN: SWNVW-470KIT

Discontinued


4 Channel Wi-Fi HD Monitoring System. Crystal clear 7 touch screen with widescreen format. 1 x 720p Wireless IP Camera. Day & night vision with built-in cut IR filters. Record to Micro SD card. Add up to 4 cameras for extra protection The easiest way to know your family is safe!
  • Cutting edge surveillance kit has a monitor with built-in recording, day/night camera & Smartphone viewing all-in-one easy to setup system
  • Crystal clear video on the 7" touch screen in widescreen format (1024 x 600 pixels) & sleek 720p HD Wireless IP Camera
  • See in the dark up to 50ft/15m with built-in IR cut filter to provide an enhanced night vision image
  • Set & forget with motion triggered video recording to 8GB Micro SD card (included) & expandable up to 64GB
  • Security in the palm of your hand: view live video or record video on your Smartphone or tablet using the free SwannView Link app
  • Connect to the internet, Smartphone or tablet in minutes using SwannLink™ peer to peer technology
  • Hear what's going on while you're away using the camera's built in microphone
  • Also available: 2 camera kit (SWNVW-470PK2) & extra cameras (SWNVW-470CAM)

Trustpilot