Easter Opening Hours and Delivery Dates here
SVS Nachrichtentechnik 00069.00 Antenna For 3-Channel Receiver Module

Image Representative of Range

SVS Nachrichtentechnik 00069.00 Antenna For 3-Channel Receiver Module

Order Code:

13-0314

Brand: SVS Nachrichtentechnik MPN: 00069.00 EAN-13: 4262484320272
Qty Unit Price (Ex VAT)
1+ £21.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched in 4 working days

SVS Communications engineering manufactures the reliable 00069.00 antenna, known for its robust performance and high quality. This antenna is designed for optimal signal reception in various communication applications. It is frequently used in both industrial and professional settings requiring stable connectivity.
Type Antenna
Frequency Bands 433MHz
Supply Voltage N/A
Data Rate N/A
Length 175mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot