Christmas Opening Hours and Delivery Dates here
Suntan TS13DY2W102MSB000R CD136 Al El Capacitor 1000uf 20% 450V 105°C Screw Term

Suntan TS13DY2W102MSB000R CD136 Al El Capacitor 1000uf 20% 450V 105°C Screw Term

Order Code:

08-0238

Brand: Suntan MPN: TS13DY2W102MSB000R

Discontinued


This 1000µF 450V aluminium electrolytic capacitor has a long life and extended temperature range. Packaged in a robust case with screw terminals. The capacitor is used in computers, communication power supplies, high ripple circuits of electric vehicles, electric trains, general purpose inverters, etc.


  • Dimensions Ø 65 x 100mm
  • Pitch 29mm
  • Extended temperature range 105°
  • Load life 2000 hours
  • High ripple current
  • Suntan TS13D series
Type Screw terminal
Capacitance 1000µF
Tolerance 20%
Voltage 450V
Pitch 29mm
Operating Temperature 105°C
Dimensions 65 x 100mm
Material Aluminium

Trustpilot